E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

UPower Enjoy Black 3% Spandex, 97% Cotton Work shorts

RS Stock No.: 277-3003Brand: UPowerManufacturers Part No.: WEY132BC-3XL
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

UPower

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

3% Spandex, 97% Cotton

Series

Enjoy

Country of Origin

China

Stock information temporarily unavailable.

€ 90.26

€ 90.26 Each (ex VAT)

€ 107.41

€ 107.41 Each (inc. VAT)

UPower Enjoy Black 3% Spandex, 97% Cotton Work shorts

€ 90.26

€ 90.26 Each (ex VAT)

€ 107.41

€ 107.41 Each (inc. VAT)

UPower Enjoy Black 3% Spandex, 97% Cotton Work shorts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Colour

Black

Gender

Unisex

Elasticated Waist

No

Material

3% Spandex, 97% Cotton

Series

Enjoy

Country of Origin

China