Technical Document
Specifications
Brand
UPowerClothing Type
Work Fleece
Gender
Unisex
Colour
Black
Material
100% Polyester
Series
RAINBOW
Size
L
Country of Origin
China
Stock information temporarily unavailable.
€ 115.22
€ 115.22 Each (ex VAT)
€ 137.11
€ 137.11 Each (inc. VAT)
UPower RAINBOW Black 100% Polyester Work Fleece L
1
€ 115.22
€ 115.22 Each (ex VAT)
€ 137.11
€ 137.11 Each (inc. VAT)
UPower RAINBOW Black 100% Polyester Work Fleece L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UPowerClothing Type
Work Fleece
Gender
Unisex
Colour
Black
Material
100% Polyester
Series
RAINBOW
Size
L
Country of Origin
China