Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

UPower URANUS Black 35% Polyester, 65% Cotton Work Hoodie XXL

RS Stock No.: 277-3129Brand: UPowerManufacturers Part No.: WEY243BC-2XL
brand-logo

Technical Document

Specifications

Brand

UPower

Clothing Type

Work Hoodie

Gender

Unisex

Colour

Black

Material

35% Polyester, 65% Cotton

Series

URANUS

Size

XXL

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 137.93

€ 137.93 Each (ex VAT)

€ 164.14

€ 164.14 Each (inc. VAT)

UPower URANUS Black 35% Polyester, 65% Cotton Work Hoodie XXL

€ 137.93

€ 137.93 Each (ex VAT)

€ 164.14

€ 164.14 Each (inc. VAT)

UPower URANUS Black 35% Polyester, 65% Cotton Work Hoodie XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Clothing Type

Work Hoodie

Gender

Unisex

Colour

Black

Material

35% Polyester, 65% Cotton

Series

URANUS

Size

XXL

Country of Origin

Turkey