Technical Document
Specifications
Brand
UvexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
400Pair
Single Number Rating SNR
26dB
Single Number Rating (SNR)
26dB
Series
2124 xact-fit
Colour
Transparent
Country of Origin
Sweden
€ 91.46
€ 91.46 Each (ex VAT)
€ 108.84
€ 108.84 Each (inc. VAT)
1
€ 91.46
€ 91.46 Each (ex VAT)
€ 108.84
€ 108.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UvexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
400Pair
Single Number Rating SNR
26dB
Single Number Rating (SNR)
26dB
Series
2124 xact-fit
Colour
Transparent
Country of Origin
Sweden