Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

uvex 2124 xact-fit Series Transparent Reusable Corded Ear Plugs, 26dB Rated, 50Pair Pairs

RS Stock No.: 279-976Brand: uvexManufacturers Part No.: 2124020
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

Uvex

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

50Pair

Single Number Rating SNR

26dB

Single Number Rating (SNR)

26dB

Series

2124 xact-fit

Colour

Transparent

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 91.46

€ 91.46 Each (ex VAT)

€ 108.84

€ 108.84 Each (inc. VAT)

uvex 2124 xact-fit Series Transparent Reusable Corded Ear Plugs, 26dB Rated, 50Pair Pairs

€ 91.46

€ 91.46 Each (ex VAT)

€ 108.84

€ 108.84 Each (inc. VAT)

uvex 2124 xact-fit Series Transparent Reusable Corded Ear Plugs, 26dB Rated, 50Pair Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Uvex

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

50Pair

Single Number Rating SNR

26dB

Single Number Rating (SNR)

26dB

Series

2124 xact-fit

Colour

Transparent

Country of Origin

Sweden