E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers, UK 6, EU 39

RS Stock No.: 251-1077Brand: UvexManufacturers Part No.: 6258339
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Uvex

Series

RUN-R 100

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Textile, TPU

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers, UK 6, EU 39

P.O.A.

Uvex RUN-R 100 Unisex Black Composite Toe Capped Safety Trainers, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Uvex

Series

RUN-R 100

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Textile, TPU

Country of Origin

Italy