8888 RUN-R PLANET Men's Black, Red Composite Toe Capped Safety Shoes, UK 10, EU 44

RS Stock No.: 260-3846Brand: HeckelManufacturers Part No.: 6707344
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Heckel

Series

RUN-R PLANET

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black, Red

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Bellow Clamping

Resistant To

Penetration, Perforation, Slip

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A, FO,PL

Safety Rating EN ISO 20345

S1PL

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

TPU

Anti-Slip

Yes

Slip Resistance Rating

SR

Shoe Size JP/CN

28.5

Country of Origin

Italy

Stock information temporarily unavailable.

€ 169.46

€ 169.46 1 Pair (ex VAT)

€ 201.66

€ 201.66 1 Pair (inc. VAT)

8888 RUN-R PLANET Men's Black, Red Composite Toe Capped Safety Shoes, UK 10, EU 44

€ 169.46

€ 169.46 1 Pair (ex VAT)

€ 201.66

€ 201.66 1 Pair (inc. VAT)

8888 RUN-R PLANET Men's Black, Red Composite Toe Capped Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Heckel

Series

RUN-R PLANET

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black, Red

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Bellow Clamping

Resistant To

Penetration, Perforation, Slip

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A, FO,PL

Safety Rating EN ISO 20345

S1PL

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

TPU

Anti-Slip

Yes

Slip Resistance Rating

SR

Shoe Size JP/CN

28.5

Country of Origin

Italy