Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

uvex Uvex 1 Unisex Black, Red Composite Toe Capped Safety Trainers, UK 7, EU 41

RS Stock No.: 271-3800Brand: uvexManufacturers Part No.: 8516241
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Uvex

Series

Uvex 1

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black, Red

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Bellow Clamping

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Synthetic Leather

Country of Origin

Germany

Stock information temporarily unavailable.

€ 236.28

€ 236.28 1 Pair (ex VAT)

€ 281.17

€ 281.17 1 Pair (inc. VAT)

uvex Uvex 1 Unisex Black, Red Composite Toe Capped Safety Trainers, UK 7, EU 41

€ 236.28

€ 236.28 1 Pair (ex VAT)

€ 281.17

€ 281.17 1 Pair (inc. VAT)

uvex Uvex 1 Unisex Black, Red Composite Toe Capped Safety Trainers, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Uvex

Series

Uvex 1

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black, Red

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Bellow Clamping

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Synthetic Leather

Country of Origin

Germany