FS-018-076-SA-T, Shielding Strip of Beryllium Copper With Self-Adhesive 500mm x 7.6mm x 1.8mm

RS Stock No.: 772-0322Brand: UVOXManufacturers Part No.: FS-018-076-SA-T
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Brand

UVOX

Material

Beryllium Copper

Fixing Method

Self-Adhesive

Thickness

1.8mm

Length

500mm

Width_SC_PC

7.6mm

Product details

Copper Beryllium Finger Strips

Copper beryllium finger strips provide a spring wiping action coupled with low electrical resistance
Ideal as an EMC gasket or earthing contact - optimum performance is achieved at 25% compression
Suitable for most enclosure door, cabinet or box applications where frequent opening and closing is required without an environmental seal
Attachment via self-adhesive strip with high tack acrylic adhesive (16.3N/10mm)
Service temperature -55°C → +230°C
Supplied in 500mm lengths with corrosion-resistant bright tin finish

€ 13.83

€ 13.83 Each (ex VAT)

€ 16.46

€ 16.46 Each (inc. VAT)

FS-018-076-SA-T, Shielding Strip of Beryllium Copper With Self-Adhesive 500mm x 7.6mm x 1.8mm

€ 13.83

€ 13.83 Each (ex VAT)

€ 16.46

€ 16.46 Each (inc. VAT)

FS-018-076-SA-T, Shielding Strip of Beryllium Copper With Self-Adhesive 500mm x 7.6mm x 1.8mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 13.83
5 - 9€ 12.89
10 - 39€ 12.27
40 - 79€ 11.90
80+€ 11.56

Technical Document

Specifications

Brand

UVOX

Material

Beryllium Copper

Fixing Method

Self-Adhesive

Thickness

1.8mm

Length

500mm

Width_SC_PC

7.6mm

Product details

Copper Beryllium Finger Strips

Copper beryllium finger strips provide a spring wiping action coupled with low electrical resistance
Ideal as an EMC gasket or earthing contact - optimum performance is achieved at 25% compression
Suitable for most enclosure door, cabinet or box applications where frequent opening and closing is required without an environmental seal
Attachment via self-adhesive strip with high tack acrylic adhesive (16.3N/10mm)
Service temperature -55°C → +230°C
Supplied in 500mm lengths with corrosion-resistant bright tin finish