Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Van Damme Audio & Control Cable, 0.22 mm² CSA Screened, 14.5mm od, 10m, Black

RS Stock No.: 379-3581Brand: Van DammeManufacturers Part No.: 268-116-000
brand-logo
View all in Audio Cable

Technical Document

Specifications

Audio Cable Type

Audio & Control Cable

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PP

Outer Diameter

14.5mm

Length

10m

Sheath Colour

Black

American Wire Gauge

24 AWG

Core Strands

28/0.1 mm

Conductor Material

Oxygen Free Copper

Voltage Rating

250 V

Size of Strands

0.1 mm

Capacitance Core To Core

81pF/ft

Capacitance Core To Screen

160pF/ft

Screen Type

Aluminium/PET Foil

Number of Strands

28

Sheath Material

PVC

Conductor Resistance

90 Ω/km

Cable Shape

Twisted Pair

Country of Origin

Italy

Product details

Black Series Tour Grade Analogue Multicore Cable

Designed to handle tough and demanding applications such as concert touring
Individual pairs have an aluminium/polyester Z fold giving 150% protection for each pair
Overall tinned copper braid for strength and reliability
Remains flexible in sub zero temperatures
Low reflective jacket for film, stage and TV use
Proven on many major tours world-wide

Stock information temporarily unavailable.

€ 384.84

€ 384.84 1 Reel of 10 Metres (ex VAT)

€ 457.96

€ 457.96 1 Reel of 10 Metres (inc. VAT)

Van Damme Audio & Control Cable, 0.22 mm² CSA Screened, 14.5mm od, 10m, Black

€ 384.84

€ 384.84 1 Reel of 10 Metres (ex VAT)

€ 457.96

€ 457.96 1 Reel of 10 Metres (inc. VAT)

Van Damme Audio & Control Cable, 0.22 mm² CSA Screened, 14.5mm od, 10m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Audio Cable Type

Audio & Control Cable

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PP

Outer Diameter

14.5mm

Length

10m

Sheath Colour

Black

American Wire Gauge

24 AWG

Core Strands

28/0.1 mm

Conductor Material

Oxygen Free Copper

Voltage Rating

250 V

Size of Strands

0.1 mm

Capacitance Core To Core

81pF/ft

Capacitance Core To Screen

160pF/ft

Screen Type

Aluminium/PET Foil

Number of Strands

28

Sheath Material

PVC

Conductor Resistance

90 Ω/km

Cable Shape

Twisted Pair

Country of Origin

Italy

Product details

Black Series Tour Grade Analogue Multicore Cable

Designed to handle tough and demanding applications such as concert touring
Individual pairs have an aluminium/polyester Z fold giving 150% protection for each pair
Overall tinned copper braid for strength and reliability
Remains flexible in sub zero temperatures
Low reflective jacket for film, stage and TV use
Proven on many major tours world-wide