Technical Document
Specifications
Brand
Van DammeAudio Cable Type
Speaker Cable
Number of Cores
2
Cross Sectional Area
2.5 mm²
Insulation material
LSZH
Outer Diameter
7.8mm
Length
100m
Sheath Colour
Grey
Conductor Strand Type
Stranded
Core Strands
50/0.25 mm
Conductor Material
Oxygen Free Copper
Voltage Rating
300/500 V
Size of Strands
0.25 mm
Number of Strands
50
Sheath Material
Low Smoke Zero Halogen (LSZH)
Conductor Resistance
7.30 Ω/km
Cable Shape
Multicore
Country of Origin
Italy
Product details
Ecoflex Install Grade LSZH Speaker Cable
High purity oxygen free copper conductors for excellent signal integrity and colour coded cores for ease of termination
0.75mm conductor cable for background speaker and 100 volt line applications
Insulation Material: Thermoplastic
Designed for installation in public buildings and other areas where LSZH materials are specified such as new build housing and marine installations
€ 750.83
€ 750.83 1 Reel of 100 Metres (ex VAT)
€ 893.49
€ 893.49 1 Reel of 100 Metres (inc. VAT)
1
€ 750.83
€ 750.83 1 Reel of 100 Metres (ex VAT)
€ 893.49
€ 893.49 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Van DammeAudio Cable Type
Speaker Cable
Number of Cores
2
Cross Sectional Area
2.5 mm²
Insulation material
LSZH
Outer Diameter
7.8mm
Length
100m
Sheath Colour
Grey
Conductor Strand Type
Stranded
Core Strands
50/0.25 mm
Conductor Material
Oxygen Free Copper
Voltage Rating
300/500 V
Size of Strands
0.25 mm
Number of Strands
50
Sheath Material
Low Smoke Zero Halogen (LSZH)
Conductor Resistance
7.30 Ω/km
Cable Shape
Multicore
Country of Origin
Italy
Product details
Ecoflex Install Grade LSZH Speaker Cable
High purity oxygen free copper conductors for excellent signal integrity and colour coded cores for ease of termination
0.75mm conductor cable for background speaker and 100 volt line applications
Insulation Material: Thermoplastic
Designed for installation in public buildings and other areas where LSZH materials are specified such as new build housing and marine installations