Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Variohm Group EPTTE3100-M10x1-01000-B-4-A (810101-B) Cable IR Temperature Sensor, 600mm Cable, -50°C to +150°C

RS Stock No.: 315-218Brand: Variohm GroupManufacturers Part No.: EPTTE3100-M10x1-01000-B-4-A (810101-B)
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Response Time

1 ms

Accuracy

0.5 %

Cable Length

600mm

Supply Voltage

5 V dc

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Interface

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

€ 640.44

€ 640.44 Each (ex VAT)

€ 762.12

€ 762.12 Each (inc. VAT)

Variohm Group EPTTE3100-M10x1-01000-B-4-A (810101-B) Cable IR Temperature Sensor, 600mm Cable, -50°C to +150°C

€ 640.44

€ 640.44 Each (ex VAT)

€ 762.12

€ 762.12 Each (inc. VAT)

Variohm Group EPTTE3100-M10x1-01000-B-4-A (810101-B) Cable IR Temperature Sensor, 600mm Cable, -50°C to +150°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Response Time

1 ms

Accuracy

0.5 %

Cable Length

600mm

Supply Voltage

5 V dc

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Interface

Cable

Country of Origin

Germany