Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Varta Varta AA NiMH Rechargeable AA Battery, 2.6Ah, 1.2V - Pack of 4

RS Stock No.: 333-572Brand: VartaManufacturers Part No.: VARTA ACCU 2600
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Brand

Varta

Capacity

2.6Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

Varta

Size

AA

Nominal Voltage

1.2V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Varta Varta AA NiMH Rechargeable AA Battery, 2.6Ah, 1.2V - Pack of 4

P.O.A.

Varta Varta AA NiMH Rechargeable AA Battery, 2.6Ah, 1.2V - Pack of 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Varta

Capacity

2.6Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

Varta

Size

AA

Nominal Voltage

1.2V

Country of Origin

Germany