E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

VCC Miniature Bayonet Indicator Light, 130 V, 20 mA, 2000h

RS Stock No.: 889-7098Brand: VCCManufacturers Part No.: 8-3995
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

VCC

Voltage Rating

130 V

Lamp Base

Miniature Bayonet

Current Rating

20 mA

Diameter

10.3mm

Lamp Size

T-3 1/4

Length

30.2 mm

Luminosity

2.55 lm

Life Hours

2000h

Country of Origin

China

Product details

Miniature Bayonet Lamp - VCC

VCC range of filament bayonet contact lamps for use with VCC panel mount indicators. A wide variety of sizes and voltages available to suit all applications.

Stock information temporarily unavailable.

€ 92.50

€ 1.85 Each (In a Pack of 50) (ex VAT)

€ 110.08

€ 2.202 Each (In a Pack of 50) (inc. VAT)

VCC Miniature Bayonet Indicator Light, 130 V, 20 mA, 2000h

€ 92.50

€ 1.85 Each (In a Pack of 50) (ex VAT)

€ 110.08

€ 2.202 Each (In a Pack of 50) (inc. VAT)

VCC Miniature Bayonet Indicator Light, 130 V, 20 mA, 2000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

VCC

Voltage Rating

130 V

Lamp Base

Miniature Bayonet

Current Rating

20 mA

Diameter

10.3mm

Lamp Size

T-3 1/4

Length

30.2 mm

Luminosity

2.55 lm

Life Hours

2000h

Country of Origin

China

Product details

Miniature Bayonet Lamp - VCC

VCC range of filament bayonet contact lamps for use with VCC panel mount indicators. A wide variety of sizes and voltages available to suit all applications.