Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

VCC Red Panel Mount Indicator, 6.2mm Mounting Hole Size

RS Stock No.: 137-1161Brand: VCCManufacturers Part No.: L63DR2L
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

VCC

Light Output Colour

Red

Mounting Hole Size

6.2mm

Lamp Type

LED

Lamp Size

T1

Bezel Style

Prominent

Bezel Colour

Silver

Current Rating

20mA

Intensity

60mcd

Length

13.3mm

Country of Origin

Taiwan, Province Of China

Product details

L63 Series 6mm Panel Mount LED Indicator

The VCC L63 series of panel mounting LED Indicators include T1 (3mm) LEDs housed in bright chrome-plated brass bodies. The prominent LEDs have a 25° viewing angle (50° for the yellow LED) and connections are direct to the LED leads. A suitable series resistor is required for normal operation. The L63 series indicators are available in red, green and yellow colours.

• Attractive chrome-plated body
• Prominent T1 (3mm) LED
• M6 thread for 6.2mm mounting hole
• Supplied with mounting hardware
• For suitable panel sealing ring see 137-1217

Panel Mount LED Indicators, VCC

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

VCC Red Panel Mount Indicator, 6.2mm Mounting Hole Size

P.O.A.

Each (In a Bag of 100) (ex VAT)

VCC Red Panel Mount Indicator, 6.2mm Mounting Hole Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

VCC

Light Output Colour

Red

Mounting Hole Size

6.2mm

Lamp Type

LED

Lamp Size

T1

Bezel Style

Prominent

Bezel Colour

Silver

Current Rating

20mA

Intensity

60mcd

Length

13.3mm

Country of Origin

Taiwan, Province Of China

Product details

L63 Series 6mm Panel Mount LED Indicator

The VCC L63 series of panel mounting LED Indicators include T1 (3mm) LEDs housed in bright chrome-plated brass bodies. The prominent LEDs have a 25° viewing angle (50° for the yellow LED) and connections are direct to the LED leads. A suitable series resistor is required for normal operation. The L63 series indicators are available in red, green and yellow colours.

• Attractive chrome-plated body
• Prominent T1 (3mm) LED
• M6 thread for 6.2mm mounting hole
• Supplied with mounting hardware
• For suitable panel sealing ring see 137-1217

Panel Mount LED Indicators, VCC