E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vega VEGADIS 61 Series Tuning Fork Level Sensor Display Unit, Wall Mount, PBT Body

RS Stock No.: 468-3508Brand: VegaManufacturers Part No.: DIS61.XXKMA
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Tuning Fork

Mounting Type

Wall Mount

Body Material

PBT

Cable Length

25m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

VEGADIS 61

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vega VEGADIS 61 Series Tuning Fork Level Sensor Display Unit, Wall Mount, PBT Body

P.O.A.

Vega VEGADIS 61 Series Tuning Fork Level Sensor Display Unit, Wall Mount, PBT Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vega

Device Type

Tuning Fork

Mounting Type

Wall Mount

Body Material

PBT

Cable Length

25m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

VEGADIS 61

Country of Origin

Germany

You may be interested in