Vega VEGASON 61 Series Vibrating Rod Ultrasonic Level Sensor, Relay Output

RS Stock No.: 768-1965Brand: VegaManufacturers Part No.: SONS61.EXXA
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Vibrating Rod

Switch Output

Relay

Maximum Current

20 mA

Series

VEGASON 61

Country of Origin

Germany

Product details

VEGASON 61 & 62 Ultrasonic Level Sensor

Compact ultrasonic sensor for continuous level measurement. Suitable for the measurement of liquids and solids in virtually all industries, particularly in the water and waste water sector.

Transducer of PVDF with EPDM seal and integrated temperature sensor for correction of the running time
ECHOFOX signal processing with Fuzzy-Logic
Adjustment with PLICSOM (468-3514), HART handheld or PC (not supplied) Protection: IP66/IP67, cable entry M20 x 1.5, without plug connection
Measurement is independent to density, opacity, conductivity or dielectric constant of liquid
PLICSOM display/programming unit and clear cover are available separately, see stock nos.: 468-3514, 468-3508 & 493-6868

Certificate No.: PTB 03 ATEX 2213X
Group & Category: II 1G, 1/2G, 2G EEx ia IIC T6

Stock information temporarily unavailable.

€ 1,258.95

€ 1,258.95 Each (ex VAT)

€ 1,498.15

€ 1,498.15 Each (inc. VAT)

Vega VEGASON 61 Series Vibrating Rod Ultrasonic Level Sensor, Relay Output

€ 1,258.95

€ 1,258.95 Each (ex VAT)

€ 1,498.15

€ 1,498.15 Each (inc. VAT)

Vega VEGASON 61 Series Vibrating Rod Ultrasonic Level Sensor, Relay Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Vibrating Rod

Switch Output

Relay

Maximum Current

20 mA

Series

VEGASON 61

Country of Origin

Germany

Product details

VEGASON 61 & 62 Ultrasonic Level Sensor

Compact ultrasonic sensor for continuous level measurement. Suitable for the measurement of liquids and solids in virtually all industries, particularly in the water and waste water sector.

Transducer of PVDF with EPDM seal and integrated temperature sensor for correction of the running time
ECHOFOX signal processing with Fuzzy-Logic
Adjustment with PLICSOM (468-3514), HART handheld or PC (not supplied) Protection: IP66/IP67, cable entry M20 x 1.5, without plug connection
Measurement is independent to density, opacity, conductivity or dielectric constant of liquid
PLICSOM display/programming unit and clear cover are available separately, see stock nos.: 468-3514, 468-3508 & 493-6868

Certificate No.: PTB 03 ATEX 2213X
Group & Category: II 1G, 1/2G, 2G EEx ia IIC T6