Vega VEGAVIB 61 Series Vibrating Rod Level Switch, Relay Output, Free, Plastic Body

RS Stock No.: 498-7349Brand: VegaManufacturers Part No.: VB61.XXAGDRKMX
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Vibrating Rod

Mounting Type

Free

Switch Output

Relay

Body Material

Plastic

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

16bar

Series

VEGAVIB 61

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,338.69

€ 1,338.69 Each (ex VAT)

€ 1,593.04

€ 1,593.04 Each (inc. VAT)

Vega VEGAVIB 61 Series Vibrating Rod Level Switch, Relay Output, Free, Plastic Body

€ 1,338.69

€ 1,338.69 Each (ex VAT)

€ 1,593.04

€ 1,593.04 Each (inc. VAT)

Vega VEGAVIB 61 Series Vibrating Rod Level Switch, Relay Output, Free, Plastic Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Vibrating Rod

Mounting Type

Free

Switch Output

Relay

Body Material

Plastic

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

16bar

Series

VEGAVIB 61

Country of Origin

Germany