E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Velcro Black Hook & Loop Tape, 50mm x 2.5m

RS Stock No.: 918-1240Brand: VelcroManufacturers Part No.: VEL-EC60245Distrelec Article No.: 30118576
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

Velcro

Width

50mm

Length

2.5m

Hook Type

Hook & Loop

Colour

Black

Series

Heavy Duty

Distrelec Product Id

30118576

Country of Origin

Spain

Stock information temporarily unavailable.

€ 41.53

€ 41.53 Each (ex VAT)

€ 49.42

€ 49.42 Each (inc. VAT)

Velcro Black Hook & Loop Tape, 50mm x 2.5m

€ 41.53

€ 41.53 Each (ex VAT)

€ 49.42

€ 49.42 Each (inc. VAT)

Velcro Black Hook & Loop Tape, 50mm x 2.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 41.53
6 - 14€ 40.46
15+€ 40.22

Technical Document

Specifications

Brand

Velcro

Width

50mm

Length

2.5m

Hook Type

Hook & Loop

Colour

Black

Series

Heavy Duty

Distrelec Product Id

30118576

Country of Origin

Spain