E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

VELCRO® Red Hook & Loop Tape, 10mm x 25m

RS Stock No.: 198-5451Brand: VELCRO®Manufacturers Part No.: VEL-OW64105
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Width

10mm

Length

25m

Hook Type

Hook & Loop

Colour

Red

Series

ONE-WRAP

Model Number

VEL-OW64105

Country of Origin

Spain

Stock information temporarily unavailable.

€ 44.53

€ 44.53 Each (ex VAT)

€ 52.99

€ 52.99 Each (inc. VAT)

VELCRO® Red Hook & Loop Tape, 10mm x 25m

€ 44.53

€ 44.53 Each (ex VAT)

€ 52.99

€ 52.99 Each (inc. VAT)

VELCRO® Red Hook & Loop Tape, 10mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 44.53
15 - 39€ 43.41
40+€ 42.26

Technical Document

Specifications

Width

10mm

Length

25m

Hook Type

Hook & Loop

Colour

Red

Series

ONE-WRAP

Model Number

VEL-OW64105

Country of Origin

Spain