Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

VELCRO® Black Hook & Loop Tape, 20mm x 5m

RS Stock No.: 196-1281Brand: VELCRO®Manufacturers Part No.: VEL-PS20020
View all in Hook & Loop Tapes

Technical Document

Specifications

Width

20mm

Length

5m

Hook Type

Hook & Loop

Colour

Black

Model Number

VEL-PS20020

Series

Professional Series

Country of Origin

Spain

Stock information temporarily unavailable.

€ 40.12

€ 40.12 Each (ex VAT)

€ 47.74

€ 47.74 Each (inc. VAT)

VELCRO® Black Hook & Loop Tape, 20mm x 5m

€ 40.12

€ 40.12 Each (ex VAT)

€ 47.74

€ 47.74 Each (inc. VAT)

VELCRO® Black Hook & Loop Tape, 20mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 40.12
15 - 39€ 39.10
40+€ 38.08

Technical Document

Specifications

Width

20mm

Length

5m

Hook Type

Hook & Loop

Colour

Black

Model Number

VEL-PS20020

Series

Professional Series

Country of Origin

Spain