E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

130W Axial Plate Fan, 315mm, 220 → 240 V ac

RS Stock No.: 441-0445Brand: Vent-AxiaManufacturers Part No.: BSP31514
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Fan Type

Axial Plate Fan

Air Flow

0.43m³/s

Noise Level

49dB(A)

Depth

168mm

Supply Voltage

220 → 240 V ac

Product details

"Black Sabre" Plate Mounted Sickle Fans

Compact design intergrated impeller plate fans with bell mouth inlet.

Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries

You may be interested in
Stock information temporarily unavailable.

P.O.A.

130W Axial Plate Fan, 315mm, 220 → 240 V ac

P.O.A.

130W Axial Plate Fan, 315mm, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Fan Type

Axial Plate Fan

Air Flow

0.43m³/s

Noise Level

49dB(A)

Depth

168mm

Supply Voltage

220 → 240 V ac

Product details

"Black Sabre" Plate Mounted Sickle Fans

Compact design intergrated impeller plate fans with bell mouth inlet.

Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries

You may be interested in