E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vent-Axia Automatic Steel 1.2kW Hand Dryer, 138.5mm x 180mm x 250mm

RS Stock No.: 921-1684Brand: Vent-AxiaManufacturers Part No.: Lo-Carbon E-Tempest
brand-logo
View all in Hand Dryers

Technical Document

Specifications

Air Flow

113m³/h

Case Material

Steel

Supply Voltage

230V

Automatic/Manual

Automatic

Power Rating

1.2kW

Depth

138.5mm

Height

180mm

Width

250mm

Country of Origin

Taiwan, Province Of China

Product details

Vent Axia Lo-Carbon eTempest Hand Dryer

The Lo-Carbon eTempest has a hand drying time of 10 seconds. With automatic infrared opperation and a 60 second automatic shut off period the eTempest can offer an 80% energy saving against conventional hand dryers.

Features and Benefits

10 second drying time
Automatically senses work surfaces to avoid nuisance running
Insulation Earthed Class 1
Cover: Steel 1.2 mm thick, epoxy coated
180 x 250 x 138.5mm (H x W x D)
Weight: 3.8Kg
Heater element 500 Watts, adjustable/On/Off
Unique blue dry zone indicator
Infrared automatic operation
Rated at 500kW - 1.2 kW at 230V
Airflow 113m³/h
60 seconds auto shut off
IPX1 Rated
Motor: Max 30,000rpm, brushed motor
Soft start
GS Approved

Approvals

GS

Hand Dryers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vent-Axia Automatic Steel 1.2kW Hand Dryer, 138.5mm x 180mm x 250mm

P.O.A.

Vent-Axia Automatic Steel 1.2kW Hand Dryer, 138.5mm x 180mm x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Air Flow

113m³/h

Case Material

Steel

Supply Voltage

230V

Automatic/Manual

Automatic

Power Rating

1.2kW

Depth

138.5mm

Height

180mm

Width

250mm

Country of Origin

Taiwan, Province Of China

Product details

Vent Axia Lo-Carbon eTempest Hand Dryer

The Lo-Carbon eTempest has a hand drying time of 10 seconds. With automatic infrared opperation and a 60 second automatic shut off period the eTempest can offer an 80% energy saving against conventional hand dryers.

Features and Benefits

10 second drying time
Automatically senses work surfaces to avoid nuisance running
Insulation Earthed Class 1
Cover: Steel 1.2 mm thick, epoxy coated
180 x 250 x 138.5mm (H x W x D)
Weight: 3.8Kg
Heater element 500 Watts, adjustable/On/Off
Unique blue dry zone indicator
Infrared automatic operation
Rated at 500kW - 1.2 kW at 230V
Airflow 113m³/h
60 seconds auto shut off
IPX1 Rated
Motor: Max 30,000rpm, brushed motor
Soft start
GS Approved

Approvals

GS

Hand Dryers

You may be interested in