Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Vent-Axia Automatic Steel 2.4kW Hand Dryer, 202mm x 248mm x 284mm

RS Stock No.: 921-1697Brand: Vent-AxiaManufacturers Part No.: Turbodry White Automatic
brand-logo
View all in Hand Dryers

Technical Document

Specifications

Case Material

Steel

Supply Voltage

230V

Automatic/Manual

Automatic

Power Rating

2.4kW

Depth

202mm

Height

248mm

Width

284mm

Country of Origin

Taiwan, Province Of China

Product details

Vent Axia Turbodry Hand Dryer

The Vent-Axia Turbodry hand and face dryers are for heavy duty applications where a robust and secure design is required. It is designed for premium performance in high traffic areas and has a quick drying time of approximately 26 seconds.

They are constructed with a steel cover, finished in a hard wearing, easy to clean, hygienic, non-fading, heat resistant , white porcelain enamel coating (RS Stock Numbers 921-1690 and 921-1697).

The porcelain white dryers are available in manual (921-1690) or automatic (921-1697) operation.

There is also a chrome steel version, the Turbodry Chrome Auto (RS Stock Number 921-1694) with auttomatic hands free operationy real chrome finish.

Features and Benefits

26 Seconds Dry Time
Insulation: earthed Class 1
248mm x 284mm x 202mm (H x W x D)
Weight 7.5kg
Sound level 70dB(A) @1m
Rated at 2.4kW @ 230 V
IP23 protection rating

Hand Dryers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vent-Axia Automatic Steel 2.4kW Hand Dryer, 202mm x 248mm x 284mm

P.O.A.

Vent-Axia Automatic Steel 2.4kW Hand Dryer, 202mm x 248mm x 284mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Case Material

Steel

Supply Voltage

230V

Automatic/Manual

Automatic

Power Rating

2.4kW

Depth

202mm

Height

248mm

Width

284mm

Country of Origin

Taiwan, Province Of China

Product details

Vent Axia Turbodry Hand Dryer

The Vent-Axia Turbodry hand and face dryers are for heavy duty applications where a robust and secure design is required. It is designed for premium performance in high traffic areas and has a quick drying time of approximately 26 seconds.

They are constructed with a steel cover, finished in a hard wearing, easy to clean, hygienic, non-fading, heat resistant , white porcelain enamel coating (RS Stock Numbers 921-1690 and 921-1697).

The porcelain white dryers are available in manual (921-1690) or automatic (921-1697) operation.

There is also a chrome steel version, the Turbodry Chrome Auto (RS Stock Number 921-1694) with auttomatic hands free operationy real chrome finish.

Features and Benefits

26 Seconds Dry Time
Insulation: earthed Class 1
248mm x 284mm x 202mm (H x W x D)
Weight 7.5kg
Sound level 70dB(A) @1m
Rated at 2.4kW @ 230 V
IP23 protection rating

Hand Dryers

You may be interested in