Technical Document
Specifications
Brand
Vent-AxiaFan Type
Extractor
Function
Extraction, Intake
Air Flow
360m³/h
Noise Level
41dB(A)
Mounting
Window Mounted
Face Dimensions
220 x 226mm
Depth
130mm
Face Height
220mm
Face Width
226mm
Duct Size
150mm
Supply Voltage
230 V ac
Configuration
Square
Series
T-Series
Country of Origin
United Kingdom
Product details
Square Design Window Fans
High performance extract/intake fans for use in single and double glazing, and most types of materials up to 32mm thick. A unique speed control pack enables high, medium or low speeds to be preset to suit room size or specific requirements.
Can be mounted at any angle
Low density 5 blade impeller
Operating temperature range -40 to +50°C
Quiet running motor with overload protection
No special tools required to dismantle
Made in weather resistant polymeric materials
6in. fan BEAB approved for residential use
230 Vac mains powered.
€ 671.24
€ 671.24 Each (ex VAT)
€ 798.78
€ 798.78 Each (inc. VAT)
1
€ 671.24
€ 671.24 Each (ex VAT)
€ 798.78
€ 798.78 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Vent-AxiaFan Type
Extractor
Function
Extraction, Intake
Air Flow
360m³/h
Noise Level
41dB(A)
Mounting
Window Mounted
Face Dimensions
220 x 226mm
Depth
130mm
Face Height
220mm
Face Width
226mm
Duct Size
150mm
Supply Voltage
230 V ac
Configuration
Square
Series
T-Series
Country of Origin
United Kingdom
Product details
Square Design Window Fans
High performance extract/intake fans for use in single and double glazing, and most types of materials up to 32mm thick. A unique speed control pack enables high, medium or low speeds to be preset to suit room size or specific requirements.
Can be mounted at any angle
Low density 5 blade impeller
Operating temperature range -40 to +50°C
Quiet running motor with overload protection
No special tools required to dismantle
Made in weather resistant polymeric materials
6in. fan BEAB approved for residential use
230 Vac mains powered.
