E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Venture Lighting 250 W Elliptical Metal Halide Lamp, GES/E40, 21000 lm

RS Stock No.: 699-7238Brand: Venture LightingManufacturers Part No.: 00326   
brand-logo
View all in Metal Halide Lamps

Technical Document

Specifications

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

Lamp Type

SON-E

Mounting Orientation

Vertical

Fitting Type

Enclosed

Luminosity

21000 lm

Length

215 mm

Lamp Finish

Diffused

Colour Rendering

70

Colour Temperature

3700K

Diameter

90mm

Life Hours

20000h

Country of Origin

China

Product details

Elliptical Upgrade Lamps - White-Lux Plus® for SON/HPS or Mercury Ballasts

White-Lux Plus® metal halide elliptical upgrade lamps can be used to convert the yellow light of sodium in existing installations to clean white metal halide light or replace existing mercury lamps.

Operate on both SON and mercury ballasts
Formed body arc tube for fast starting

Metal Halide Replacement for SON/HPL

Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.

Stock information temporarily unavailable.

P.O.A.

Venture Lighting 250 W Elliptical Metal Halide Lamp, GES/E40, 21000 lm

P.O.A.

Venture Lighting 250 W Elliptical Metal Halide Lamp, GES/E40, 21000 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

Lamp Type

SON-E

Mounting Orientation

Vertical

Fitting Type

Enclosed

Luminosity

21000 lm

Length

215 mm

Lamp Finish

Diffused

Colour Rendering

70

Colour Temperature

3700K

Diameter

90mm

Life Hours

20000h

Country of Origin

China

Product details

Elliptical Upgrade Lamps - White-Lux Plus® for SON/HPS or Mercury Ballasts

White-Lux Plus® metal halide elliptical upgrade lamps can be used to convert the yellow light of sodium in existing installations to clean white metal halide light or replace existing mercury lamps.

Operate on both SON and mercury ballasts
Formed body arc tube for fast starting

Metal Halide Replacement for SON/HPL

Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.