E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Venture Lighting 400 W Tubular Metal Halide Lamp, GES/E40, 36000 lm

RS Stock No.: 699-7200Brand: Venture LightingManufacturers Part No.: HIT400W/U/LU/4K
brand-logo
View all in Metal Halide Lamps

Technical Document

Specifications

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Tubular

Lamp Type

T46

Mounting Orientation

Universal

Fitting Type

Enclosed

Luminosity

36000 lm

Length

285 mm

Lamp Finish

Clear

Colour Rendering

68

Colour Temperature

4000K

Diameter

46mm

Life Hours

20000h

UK Energy Efficiency Rating

G

EU Energy Efficiency Rating

G

Country of Origin

India

Product details

Tubular - White-Lux Plus® for SON/HPS Ballasts

White-Lux Plus® metal halide lamps can be used to convert the yellow light of sodium lamps in existing SON ballasted installations to clean white metal halide light.

Operate on standard HPS ballasts and ignitors
Formed body arc tube for fast starting
Open and Enclosed versions available - please see "Fitting Type"

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

Stock information temporarily unavailable.

€ 44.19

€ 44.19 Each (ex VAT)

€ 52.59

€ 52.59 Each (inc. VAT)

Venture Lighting 400 W Tubular Metal Halide Lamp, GES/E40, 36000 lm

€ 44.19

€ 44.19 Each (ex VAT)

€ 52.59

€ 52.59 Each (inc. VAT)

Venture Lighting 400 W Tubular Metal Halide Lamp, GES/E40, 36000 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Tubular

Lamp Type

T46

Mounting Orientation

Universal

Fitting Type

Enclosed

Luminosity

36000 lm

Length

285 mm

Lamp Finish

Clear

Colour Rendering

68

Colour Temperature

4000K

Diameter

46mm

Life Hours

20000h

UK Energy Efficiency Rating

G

EU Energy Efficiency Rating

G

Country of Origin

India

Product details

Tubular - White-Lux Plus® for SON/HPS Ballasts

White-Lux Plus® metal halide lamps can be used to convert the yellow light of sodium lamps in existing SON ballasted installations to clean white metal halide light.

Operate on standard HPS ballasts and ignitors
Formed body arc tube for fast starting
Open and Enclosed versions available - please see "Fitting Type"

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.