E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Verbatim Vi550 S3 SSD 2.5 inch 2 TB Internal SSD

RS Stock No.: 276-6711Brand: VerbatimManufacturers Part No.: 49354
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

Vi550 S3 SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

No

Interface

SATA III

Capacity

2 TB

Country of Origin

China

Stock information temporarily unavailable.

€ 298.67

€ 298.67 Each (ex VAT)

€ 355.42

€ 355.42 Each (inc. VAT)

Verbatim Vi550 S3 SSD 2.5 inch 2 TB Internal SSD

€ 298.67

€ 298.67 Each (ex VAT)

€ 355.42

€ 355.42 Each (inc. VAT)

Verbatim Vi550 S3 SSD 2.5 inch 2 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

Vi550 S3 SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

No

Interface

SATA III

Capacity

2 TB

Country of Origin

China