Technical Document
Specifications
Brand
VerderflexPump Type
Peristaltic
Drive Type
Electric
Maximum Flow Rate
3.4L/min
Series
R3DC
Body Material
Aluminium
Supply Voltage
24 V dc
Input Power
100W
Country of Origin
United Kingdom
Product details
R3DC Peristaltic Pumps
The R3DC peristaltic pump is a versatile and highly capable solution for your fluid transfer and dosing needs. Their simplistic design ensures reliability and minimal maintenance costs with damaged tube or tube elements easy to change within seconds, minimising downtime and costs. The gentle pumping action makes them ideal for abrasive, corrosive, and shear sensitive substances such as live cultures. They can be used for sterile applications as only the tube comes into contact with the fluid and can be easily sterilised.
Features and Benefits
2 Roller design
Aluminium alloy pump head with support bearing
Self-priming
±0.5% Repeatability
±2% Metering accuracy (dependant on size of dose)
Applications
Peristaltic pumps are ideally suited to dosing and liquid transfer in various applications and industries including,
Vending machines
Drink dispensing
Food preparation
Printing
Packaging
Dishwashers
Battery Filling
Chemical Cleaning
Equipment Sterilising
Seed Coating
Laboratory Sampling Systems
Air Conditioning and Condensates
Verderflex Peristaltic Pumps
€ 1,085.05
€ 1,085.05 Each (ex VAT)
€ 1,291.21
€ 1,291.21 Each (inc. VAT)
1
€ 1,085.05
€ 1,085.05 Each (ex VAT)
€ 1,291.21
€ 1,291.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VerderflexPump Type
Peristaltic
Drive Type
Electric
Maximum Flow Rate
3.4L/min
Series
R3DC
Body Material
Aluminium
Supply Voltage
24 V dc
Input Power
100W
Country of Origin
United Kingdom
Product details
R3DC Peristaltic Pumps
The R3DC peristaltic pump is a versatile and highly capable solution for your fluid transfer and dosing needs. Their simplistic design ensures reliability and minimal maintenance costs with damaged tube or tube elements easy to change within seconds, minimising downtime and costs. The gentle pumping action makes them ideal for abrasive, corrosive, and shear sensitive substances such as live cultures. They can be used for sterile applications as only the tube comes into contact with the fluid and can be easily sterilised.
Features and Benefits
2 Roller design
Aluminium alloy pump head with support bearing
Self-priming
±0.5% Repeatability
±2% Metering accuracy (dependant on size of dose)
Applications
Peristaltic pumps are ideally suited to dosing and liquid transfer in various applications and industries including,
Vending machines
Drink dispensing
Food preparation
Printing
Packaging
Dishwashers
Battery Filling
Chemical Cleaning
Equipment Sterilising
Seed Coating
Laboratory Sampling Systems
Air Conditioning and Condensates