Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Verderflex Peristaltic Electric Operated Positive Displacement Pump, 0.03L/min, 1 bar, 12 V dc

RS Stock No.: 705-6687Brand: VerderflexManufacturers Part No.: AU R2550015 RS1
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

0.03L/min

Maximum Head

10m

Maximum Working Pressure

1 bar

Series

R2550

Maximum Fluid Temperature

+40°C

Body Material

ABS, PC

Supply Voltage

12 V dc

Input Power

6VA

Output Connection Size

6mm

Input Connection Size

4mm

Stock information temporarily unavailable.

€ 305.82

€ 305.82 Each (ex VAT)

€ 363.93

€ 363.93 Each (inc. VAT)

Verderflex Peristaltic Electric Operated Positive Displacement Pump, 0.03L/min, 1 bar, 12 V dc

€ 305.82

€ 305.82 Each (ex VAT)

€ 363.93

€ 363.93 Each (inc. VAT)

Verderflex Peristaltic Electric Operated Positive Displacement Pump, 0.03L/min, 1 bar, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

0.03L/min

Maximum Head

10m

Maximum Working Pressure

1 bar

Series

R2550

Maximum Fluid Temperature

+40°C

Body Material

ABS, PC

Supply Voltage

12 V dc

Input Power

6VA

Output Connection Size

6mm

Input Connection Size

4mm