E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vero Technologies Single Sided Matrix Board FR4 With 52 x 85 1.02mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 160 x 1.6mm

RS Stock No.: 434-611Brand: Vero TechnologiesManufacturers Part No.: 03-0111
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

233.4 x 160 x 1.6mm

Length

233.4mm

Width

160mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Hole Layout

52 x 85

Connection

DIN 41612

Country of Origin

United Kingdom

Product details

Square Pad PCB

Recommended for wire-wrapping applications
Epoxy glass - CEM 30
1.6mm thick, copper-clad
Single sided
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

€ 93.08

€ 93.08 Each (ex VAT)

€ 110.77

€ 110.77 Each (inc. VAT)

Vero Technologies Single Sided Matrix Board FR4 With 52 x 85 1.02mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 160 x 1.6mm

€ 93.08

€ 93.08 Each (ex VAT)

€ 110.77

€ 110.77 Each (inc. VAT)

Vero Technologies Single Sided Matrix Board FR4 With 52 x 85 1.02mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 160 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 93.08
5 - 9€ 89.79
10 - 39€ 86.35
40+€ 82.77

Technical Document

Specifications

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

233.4 x 160 x 1.6mm

Length

233.4mm

Width

160mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Hole Layout

52 x 85

Connection

DIN 41612

Country of Origin

United Kingdom

Product details

Square Pad PCB

Recommended for wire-wrapping applications
Epoxy glass - CEM 30
1.6mm thick, copper-clad
Single sided
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.