E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

10-2845, Double-Sided Stripboard Epoxy Glass 160 x 100 x 1.6mm DIN 41612 FR4

RS Stock No.: 434-841Brand: Vero TechnologiesManufacturers Part No.: 10-2845
brand-logo
View all in Stripboards

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160 x 100 x 1.6mm

Hole Diameter

1.02mm

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612

FR Material Grade

FR4

Length

160mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom

Product details

Double-Sided Microboards Non-PTH

The component side of the card features a colander ground plane which assists glitch free high speed operation by dissipating switching spikes.
This ground plane is solder resist coated and screen printed in yellow, except for the region of the 0V rails which align with the 0 Volt rails on the wiring side for simple through connection.

DIN Type Stripboards

Stock information temporarily unavailable.

€ 74.89

€ 74.89 Each (ex VAT)

€ 89.12

€ 89.12 Each (inc. VAT)

10-2845, Double-Sided Stripboard Epoxy Glass 160 x 100 x 1.6mm DIN 41612 FR4

€ 74.89

€ 74.89 Each (ex VAT)

€ 89.12

€ 89.12 Each (inc. VAT)

10-2845, Double-Sided Stripboard Epoxy Glass 160 x 100 x 1.6mm DIN 41612 FR4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 74.89
5 - 9€ 72.25
10 - 39€ 69.41
40+€ 66.59

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160 x 100 x 1.6mm

Hole Diameter

1.02mm

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612

FR Material Grade

FR4

Length

160mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom

Product details

Double-Sided Microboards Non-PTH

The component side of the card features a colander ground plane which assists glitch free high speed operation by dissipating switching spikes.
This ground plane is solder resist coated and screen printed in yellow, except for the region of the 0V rails which align with the 0 Volt rails on the wiring side for simple through connection.

DIN Type Stripboards