Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Veto Pro Pac Polypropylene (Base), 34 Pocket Tool Pouch

RS Stock No.: 179-795Brand: Veto Pro PacManufacturers Part No.: VPP10269
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

34

Material

Polypropylene (Base)

Country of Origin

China

Stock information temporarily unavailable.

€ 226.89

€ 226.89 Each (ex VAT)

€ 270.00

€ 270.00 Each (inc. VAT)

Veto Pro Pac Polypropylene (Base), 34 Pocket Tool Pouch

€ 226.89

€ 226.89 Each (ex VAT)

€ 270.00

€ 270.00 Each (inc. VAT)

Veto Pro Pac Polypropylene (Base), 34 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

34

Material

Polypropylene (Base)

Country of Origin

China