Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vikan 06155 Mop Holder, White

RS Stock No.: 238-1657Brand: VikanManufacturers Part No.: 06155

Technical Document

Specifications

Brand

Vikan

Colour

White

Number of Tools Held

4

Material

Polypropylene

Width

170mm

Attachment Type

Hanging

Country of Origin

Denmark

Stock information temporarily unavailable.

€ 23.96

€ 23.96 Each (ex VAT)

€ 28.51

€ 28.51 Each (inc. VAT)

Vikan 06155 Mop Holder, White

€ 23.96

€ 23.96 Each (ex VAT)

€ 28.51

€ 28.51 Each (inc. VAT)

Vikan 06155 Mop Holder, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Colour

White

Number of Tools Held

4

Material

Polypropylene

Width

170mm

Attachment Type

Hanging

Country of Origin

Denmark