Vikan Yellow Anodised Aluminium, Polypropylene Mop Handle, 1.46m

RS Stock No.: 188-8888Brand: VikanManufacturers Part No.: 29596
brand-logo
View all in Broom Handles & Mop Handles

Technical Document

Specifications

Brand

Vikan

Colour

Yellow

Length

1.46m

Material

Anodised Aluminium, Polypropylene

Telescopic

No

Diameter

25mm

Country of Origin

Denmark

Stock information temporarily unavailable.

€ 17.12

€ 17.12 Each (ex VAT)

€ 20.37

€ 20.37 Each (inc. VAT)

Vikan Yellow Anodised Aluminium, Polypropylene Mop Handle, 1.46m

€ 17.12

€ 17.12 Each (ex VAT)

€ 20.37

€ 20.37 Each (inc. VAT)

Vikan Yellow Anodised Aluminium, Polypropylene Mop Handle, 1.46m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Colour

Yellow

Length

1.46m

Material

Anodised Aluminium, Polypropylene

Telescopic

No

Diameter

25mm

Country of Origin

Denmark