E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vikan 380 x 340 mm Ergonomic shovel

RS Stock No.: 188-8942Brand: VikanManufacturers Part No.: 56012
brand-logo
View all in Shovels & Spades

Technical Document

Specifications

Brand

Vikan

Type

Ergonomic shovel

Colour

Green

Size

380 x 340 mm

Food Processing Safe

Yes

Handle Length

1310mm

Length

380mm

Width

340mm

Country of Origin

Denmark

Stock information temporarily unavailable.

€ 77.00

€ 77.00 Each (ex VAT)

€ 91.63

€ 91.63 Each (inc. VAT)

Vikan 380 x 340 mm Ergonomic shovel

€ 77.00

€ 77.00 Each (ex VAT)

€ 91.63

€ 91.63 Each (inc. VAT)

Vikan 380 x 340 mm Ergonomic shovel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Type

Ergonomic shovel

Colour

Green

Size

380 x 340 mm

Food Processing Safe

Yes

Handle Length

1310mm

Length

380mm

Width

340mm

Country of Origin

Denmark