Vikan Red Squeegee, 40mm x 110mm x 600mm, for Food Industry

RS Stock No.: 390-4422Brand: VikanManufacturers Part No.: 77544
brand-logo
View all in Squeegees

Technical Document

Specifications

Brand

Vikan

Application

Food Industry

Colour

Red

Width

110mm

Depth

600mm

Height

40mm

Country of Origin

Denmark

Product details

Squeegees

Size: 55 x 400 x 45mm
Size: 55 x 600 x 45mm
Polypropylene stock, rubber blade
Application: containment of liquids in cleaning

You may be interested in
Stock information temporarily unavailable.

€ 34.56

€ 34.56 Each (ex VAT)

€ 41.13

€ 41.13 Each (inc. VAT)

Vikan Red Squeegee, 40mm x 110mm x 600mm, for Food Industry

€ 34.56

€ 34.56 Each (ex VAT)

€ 41.13

€ 41.13 Each (inc. VAT)

Vikan Red Squeegee, 40mm x 110mm x 600mm, for Food Industry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vikan

Application

Food Industry

Colour

Red

Width

110mm

Depth

600mm

Height

40mm

Country of Origin

Denmark

Product details

Squeegees

Size: 55 x 400 x 45mm
Size: 55 x 600 x 45mm
Polypropylene stock, rubber blade
Application: containment of liquids in cleaning

You may be interested in