Technical Document
Specifications
Brand
ViraxWrench Type
Basin Wrench
Jaw Capacity
10 → 36mm
Non Sparking
No
Overall Length
280 mm
VDE/1000V Approved
No
Material
Steel
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 117.54
€ 117.54 Each (ex VAT)
€ 139.87
€ 139.87 Each (inc. VAT)
Virax Basin Wrench, 280 mm Overall, 10 → 36mm Jaw Capacity
1
€ 117.54
€ 117.54 Each (ex VAT)
€ 139.87
€ 139.87 Each (inc. VAT)
Virax Basin Wrench, 280 mm Overall, 10 → 36mm Jaw Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ViraxWrench Type
Basin Wrench
Jaw Capacity
10 → 36mm
Non Sparking
No
Overall Length
280 mm
VDE/1000V Approved
No
Material
Steel
Country of Origin
Taiwan, Province Of China