E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Virax COB LED LED Illumination Unit, 3.65 V, 104 x 96 x 38 mm

RS Stock No.: 283-9996Brand: ViraxManufacturers Part No.: 262821
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Brand

Virax

Lamp Type

COB LED

Type

LED Illumination Unit

Voltage Rating

3.65 V

Length

104 mm

Dimensions

104 x 96 x 38 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Virax COB LED LED Illumination Unit, 3.65 V, 104 x 96 x 38 mm

P.O.A.

Virax COB LED LED Illumination Unit, 3.65 V, 104 x 96 x 38 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Virax

Lamp Type

COB LED

Type

LED Illumination Unit

Voltage Rating

3.65 V

Length

104 mm

Dimensions

104 x 96 x 38 mm

Country of Origin

China