Technical Document
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Impedance
8Ω
Nominal Rated Power
5W
Frequency Type
Full Range
Diameter
52.5mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Frequency Response
120 Hz → 20 kHz
Depth
35mm
Maximum Frequency Response
20 kHz
Minimum Frequency Response
120 Hz
Weight
140g
Maximum Rated Power
8W
Country of Origin
China
Product details
5 cm Full Range Speaker
5 cm (2 in.) full-range speaker with black basket and two fixing lugs. Suitable as full-range speaker and medium-range driver in speaker systems for HiFi and background music and for 100 V PA systems.
Slim construction
Wide frequency response
€ 30.46
€ 30.46 Each (ex VAT)
€ 36.25
€ 36.25 Each (inc. VAT)
1
€ 30.46
€ 30.46 Each (ex VAT)
€ 36.25
€ 36.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Impedance
8Ω
Nominal Rated Power
5W
Frequency Type
Full Range
Diameter
52.5mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Frequency Response
120 Hz → 20 kHz
Depth
35mm
Maximum Frequency Response
20 kHz
Minimum Frequency Response
120 Hz
Weight
140g
Maximum Rated Power
8W
Country of Origin
China
Product details
5 cm Full Range Speaker
5 cm (2 in.) full-range speaker with black basket and two fixing lugs. Suitable as full-range speaker and medium-range driver in speaker systems for HiFi and background music and for 100 V PA systems.
Slim construction
Wide frequency response