E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Visaton 2W nom Mid Range, 8Ω, 230 Hz → 20 kHz

RS Stock No.: 815-8778Brand: VisatonManufacturers Part No.: K 28.40, 8 ohm Tray
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Impedance

Nominal Rated Power

2W

Frequency Type

Mid Range

Driver Shape

Oval

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

26.8 x 37.8mm

Cone Length

26.8mm

Cone/Dome Width

37.8mm

Frequency Response

230 Hz → 20 kHz

Length

28mm

Width

40mm

Depth

11.7mm

Weight

14g

Maximum Rated Power

3W

Maximum Frequency Response

20 kHz

Minimum Frequency Response

230 Hz

Country of Origin

China

Product details

28x40mm, (0.9in) Rectangular Miniature Speakers

Rectangular miniature speakers with small dimensions due to the inclusion of a neodymium magnet.

Paper cone
Rectangular plastic basket
Neodymium magnet
Excellent interaction between different components achieving linear frequency response
Soldering points on rear side for connection

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 48) (ex VAT)

Visaton 2W nom Mid Range, 8Ω, 230 Hz → 20 kHz

P.O.A.

Each (In a Pack of 48) (ex VAT)

Visaton 2W nom Mid Range, 8Ω, 230 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Visaton

Impedance

Nominal Rated Power

2W

Frequency Type

Mid Range

Driver Shape

Oval

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

26.8 x 37.8mm

Cone Length

26.8mm

Cone/Dome Width

37.8mm

Frequency Response

230 Hz → 20 kHz

Length

28mm

Width

40mm

Depth

11.7mm

Weight

14g

Maximum Rated Power

3W

Maximum Frequency Response

20 kHz

Minimum Frequency Response

230 Hz

Country of Origin

China

Product details

28x40mm, (0.9in) Rectangular Miniature Speakers

Rectangular miniature speakers with small dimensions due to the inclusion of a neodymium magnet.

Paper cone
Rectangular plastic basket
Neodymium magnet
Excellent interaction between different components achieving linear frequency response
Soldering points on rear side for connection

You may be interested in