Technical Document
Specifications
Brand
Vishay SiliconixChannel Type
P
Maximum Continuous Drain Current
3.6 A
Maximum Drain Source Voltage
40 V
Series
TrenchFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
100 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.7 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Typical Gate Charge @ Vgs
12.5 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.02mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Country of Origin
China
€ 28.50
€ 0.57 Each (In a Pack of 50) (ex VAT)
€ 33.92
€ 0.678 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 28.50
€ 0.57 Each (In a Pack of 50) (ex VAT)
€ 33.92
€ 0.678 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | € 0.57 | € 28.50 |
100 - 450 | € 0.50 | € 25.00 |
500 - 950 | € 0.44 | € 22.00 |
1000+ | € 0.39 | € 19.50 |
Technical Document
Specifications
Brand
Vishay SiliconixChannel Type
P
Maximum Continuous Drain Current
3.6 A
Maximum Drain Source Voltage
40 V
Series
TrenchFET
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
100 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.7 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.04mm
Typical Gate Charge @ Vgs
12.5 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.02mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Country of Origin
China