Technical Document
Specifications
Brand
Vishay SiliconixChannel Type
P
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
30 V
Package Type
SC-70-6L
Series
TrenchFET
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
30 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
13.6 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Typical Gate Charge @ Vgs
26 nC @ 10 V
Maximum Operating Temperature
+175 °C
Width
1.35mm
Number of Elements per Chip
1
Transistor Material
Si
Length
2.2mm
Automotive Standard
AEC-Q101
Height
1mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Country of Origin
China
€ 930.00
€ 0.31 Each (On a Reel of 3000) (ex VAT)
€ 1,106.70
€ 0.369 Each (On a Reel of 3000) (inc. VAT)
3000
€ 930.00
€ 0.31 Each (On a Reel of 3000) (ex VAT)
€ 1,106.70
€ 0.369 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Vishay SiliconixChannel Type
P
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
30 V
Package Type
SC-70-6L
Series
TrenchFET
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
30 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
13.6 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Typical Gate Charge @ Vgs
26 nC @ 10 V
Maximum Operating Temperature
+175 °C
Width
1.35mm
Number of Elements per Chip
1
Transistor Material
Si
Length
2.2mm
Automotive Standard
AEC-Q101
Height
1mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Country of Origin
China