Technical Document
Specifications
Brand
Vishay SiliconixChannel Type
P
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
40 V
Series
TrenchFET
Package Type
PowerPAK SO-8L
Mounting Type
Surface Mount
Pin Count
4
Maximum Drain Source Resistance
20 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
45 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Width
5mm
Maximum Operating Temperature
+175 °C
Number of Elements per Chip
1
Length
5.99mm
Typical Gate Charge @ Vgs
63 nC @ 10 V
Transistor Material
Si
Automotive Standard
AEC-Q101
Forward Diode Voltage
1.2V
Height
1.07mm
Minimum Operating Temperature
-55 °C
€ 1,710.00
€ 0.57 Each (On a Reel of 3000) (ex VAT)
€ 2,034.90
€ 0.678 Each (On a Reel of 3000) (inc. VAT)
3000
€ 1,710.00
€ 0.57 Each (On a Reel of 3000) (ex VAT)
€ 2,034.90
€ 0.678 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Vishay SiliconixChannel Type
P
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
40 V
Series
TrenchFET
Package Type
PowerPAK SO-8L
Mounting Type
Surface Mount
Pin Count
4
Maximum Drain Source Resistance
20 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
45 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Width
5mm
Maximum Operating Temperature
+175 °C
Number of Elements per Chip
1
Length
5.99mm
Typical Gate Charge @ Vgs
63 nC @ 10 V
Transistor Material
Si
Automotive Standard
AEC-Q101
Forward Diode Voltage
1.2V
Height
1.07mm
Minimum Operating Temperature
-55 °C


