Vishay 149 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13502KA

RS Stock No.: 167-9738Brand: VishayManufacturers Part No.: 14920F0GJSX13502KA
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

149

Tolerance

±10%

Product details

Vishay 149 Series Potentiometers

1/2" (12.7 mm) Conductive Plastic and Cermet Potentiometer

• Cermet element
• Low temperature coefficient (± 150 ppm/°C)
• Single turn potentiometer
• Single track, dual track or single track switched versions
• Excellent stability
• Smooth feel
• Temperature stable
• Panel and PCB mountable
• Robust construction
• Metal bush and shaft
• Common lead is pin 3 on switched products
• Robust construction
• High rotational life (50 000 cycles)
• Up to three sections PC support plates
• Rotary switches and solder lugs terminals available
• Tests according to CECC 41000 or IEC 60393-1

Supplied with

metal lock washer and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,948.20

€ 32.47 Each (In a Box of 60) (ex VAT)

€ 2,318.36

€ 38.639 Each (In a Box of 60) (inc. VAT)

Vishay 149 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13502KA

€ 1,948.20

€ 32.47 Each (In a Box of 60) (ex VAT)

€ 2,318.36

€ 38.639 Each (In a Box of 60) (inc. VAT)

Vishay 149 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13502KA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
60 - 60€ 32.47€ 1,948.20
120+€ 31.32€ 1,879.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

149

Tolerance

±10%

Product details

Vishay 149 Series Potentiometers

1/2" (12.7 mm) Conductive Plastic and Cermet Potentiometer

• Cermet element
• Low temperature coefficient (± 150 ppm/°C)
• Single turn potentiometer
• Single track, dual track or single track switched versions
• Excellent stability
• Smooth feel
• Temperature stable
• Panel and PCB mountable
• Robust construction
• Metal bush and shaft
• Common lead is pin 3 on switched products
• Robust construction
• High rotational life (50 000 cycles)
• Up to three sections PC support plates
• Rotary switches and solder lugs terminals available
• Tests according to CECC 41000 or IEC 60393-1

Supplied with

metal lock washer and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more