Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vishay 1.5KE6.8CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE

RS Stock No.: 637-8315PBrand: VishayManufacturers Part No.: 1.5KE6.8CA-E3/54
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.8V

Minimum Breakdown Voltage

6.12V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

139A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Reverse Leakage Current

1mA

Length

9.5mm

Test Current

10mA

Diameter

5.3mm

Product details

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 39.00

€ 0.78 Each (Supplied on a Reel) (ex VAT)

€ 46.41

€ 0.928 Each (Supplied on a Reel) (inc. VAT)

Vishay 1.5KE6.8CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Select packaging type

€ 39.00

€ 0.78 Each (Supplied on a Reel) (ex VAT)

€ 46.41

€ 0.928 Each (Supplied on a Reel) (inc. VAT)

Vishay 1.5KE6.8CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
50 - 245€ 0.78€ 3.90
250 - 495€ 0.73€ 3.65
500 - 1245€ 0.73€ 3.65
1250+€ 0.73€ 3.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.8V

Minimum Breakdown Voltage

6.12V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

139A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

5.3 (Dia.) x 9.5mm

Maximum Reverse Leakage Current

1mA

Length

9.5mm

Test Current

10mA

Diameter

5.3mm

Product details

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more