Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 2.2μF MnO2 Tantalum Capacitor 25V dc, 199D Series

RS Stock No.: 831-0033Brand: VishayManufacturers Part No.: 199D225X0025A1V1E3
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

2.2µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

A

Lead Pitch

2.54mm

Tolerance

±20%

Height

7.11mm

Dimensions

4.4 (Dia.) x 7.11mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Lead Diameter

0.51mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.4mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Israel

Product details

199D Series

The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2.2μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0.274Each (In a Bag of 1000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 1000) (ex VAT)

Vishay 2.2μF MnO2 Tantalum Capacitor 25V dc, 199D Series

P.O.A.

Each (In a Pack of 1000) (ex VAT)

Vishay 2.2μF MnO2 Tantalum Capacitor 25V dc, 199D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2.2μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0.274Each (In a Bag of 1000) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

2.2µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

A

Lead Pitch

2.54mm

Tolerance

±20%

Height

7.11mm

Dimensions

4.4 (Dia.) x 7.11mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Lead Diameter

0.51mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.4mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Israel

Product details

199D Series

The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2.2μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0.274Each (In a Bag of 1000) (ex VAT)