Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Maximum Forward Current
150mA
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
50V
Package Type
SOD-123
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Maximum Diode Capacitance
2pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.85mm
Width
1.7mm
Height
1.25mm
Dimensions
2.85 x 1.7 x 1.25mm
Power Dissipation
410W
Country of Origin
China
Product details
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Maximum Forward Current
150mA
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
50V
Package Type
SOD-123
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Maximum Diode Capacitance
2pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.85mm
Width
1.7mm
Height
1.25mm
Dimensions
2.85 x 1.7 x 1.25mm
Power Dissipation
410W
Country of Origin
China
Product details
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end