Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SMA/MBA 0204 M/F 0.4W 50ppm 1% 180R

RS Stock No.: 144-150Brand: VishayManufacturers Part No.: 231290011801
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

180Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 180Ω Thin Film Resistor 0.4W ±1% MBA02040C1800FC100
€ 0.274Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 180R

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 180R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 180Ω Thin Film Resistor 0.4W ±1% MBA02040C1800FC100
€ 0.274Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

180Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 180Ω Thin Film Resistor 0.4W ±1% MBA02040C1800FC100
€ 0.274Each (In a Pack of 100) (ex VAT)