E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 249 500Ω Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25501KA

RS Stock No.: 167-9577Brand: VishayManufacturers Part No.: 249FGJS0XB25501KA
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

500Ω

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

249

Tolerance

±10%

Product details

12·7mm 249 Series

Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush

Supplied with

metal lock washer and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 941.00

€ 18.82 Each (In a Box of 50) (ex VAT)

€ 1,119.79

€ 22.396 Each (In a Box of 50) (inc. VAT)

Vishay 249 500Ω Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25501KA

€ 941.00

€ 18.82 Each (In a Box of 50) (ex VAT)

€ 1,119.79

€ 22.396 Each (In a Box of 50) (inc. VAT)

Vishay 249 500Ω Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25501KA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 50€ 18.82€ 941.00
100+€ 18.17€ 908.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

500Ω

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

249

Tolerance

±10%

Product details

12·7mm 249 Series

Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush

Supplied with

metal lock washer and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more